TE Connectivity IM06CGR Low Signal Relays 140MW 12V PCB Mounted

MPN
IM06CGR
Order Code
15-7111
Country of Origin
Portugal
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1000+ £4.83
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1000
Available to back orderBack-order availability date - 03/11/2026

TE Connectivity's IM06CGR is a low signal relay designed for PCB mounting.

It operates at 12V with a power consumption of 140 mW.

This relay is suitable for applications requiring reliable signal switching in telecommunications and office equipment.

Its compact design makes it ideal for use in space-constrained environments.


Type Relay
Coil Voltage 12V
Coil Resistance 1.029kRO
Width 6mm
Height 5.7mm
Coil Current 11.67mA
Coil Power 140mW
Coil Type Non-Latching
Coil Voltage (DC) 12v
Contact Current Rating 2a
Contact Material Ruthenium
Max Current Rating 2a
Max Voltage Rating (AC) 250v
Max Voltage Rating (DC) 220v
Maximum Operating Temperature 85°C
Minimum Operating Temperature -40°C
Mount Surface Mount
Number of Poles 2
Package Quantity 1000
Package/Case SMD/SMT
Packaging Tape and Reel
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Series IM
Throw Configuration DPDT

Reviews

Be the first to submit a review

Trustpilot