TE Connectivity IM03NS Relay 140mW 5V

MPN
IM03NS
Order Code
15-6811
Country of Origin
Austria
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1000+ £2.28
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1000
Available to back orderBack-order availability date - 05/10/2026

The TE Connectivity IM03NS relay is a compact electromagnetic switch with a power rating of 140mW.

It operates efficiently at a voltage of 5V.

This relay is ideal for use in telecommunications equipment and office automation systems.

It provides reliable performance in compact electronic designs.


Type Relay
Coil Voltage 5V
Coil Resistance 178r
Width 6mm
Height 5.7mm
Coil Current 28.1mA
Coil Power 140mW
Coil Type Non-Latching
Coil Voltage (DC) 5v
Contact Current Rating 2a
Contact Material Ruthenium
Max Current Rating 2a
Max Voltage Rating (AC) 250v
Max Voltage Rating (DC) 220v
Maximum Operating Temperature 85°C
Minimum Operating Temperature -40°C
Mount Through Hole
Package Quantity 1000
Power Consumption 140mW
Reach SVHC Compliant Unknown
Series IM
Termination Through Hole
Throw Configuration DPDT

Reviews

Be the first to submit a review

Trustpilot