TE Connectivity's IM03CGR is a general purpose monostable Signal Relay, with a 2 Form C, DPDT-CO contact configuration. This signal relay has a 2A contact current rating, 5V DC coil voltage, and 250V AC contact voltage and features a compact 10x6mm size, with a low profile of 5.65mm.
This robust and reliable electronic component is typically used in applications such as telecommunications, access and transmission equipment, industrial controls, and consumer electronics.
| Type |
Signal Relay |
| Coil Voltage |
5V |
| Contact Configuration |
DPDT |
| Switching Current |
2A |
| Coil Resistance |
178r |
| Length |
10.0mm |
| Width |
6mm |
| Height |
5.7mm |
| Application(s) |
SIGNAL |
| Approvals |
UL |
| Coil Current |
28.1mA |
| Coil Power |
140mW |
| Coil Type |
Non-Latching |
| Coil Voltage (DC) |
5v |
| Contact Current Rating |
2a |
| Contact Material |
Ruthenium, Gold |
| Current Rating |
2a |
| DC Rated Voltage |
5v |
| Depth |
7.5mm |
| Max Current Rating |
2a |
| Max Voltage Rating (AC) |
250v |
| Max Voltage Rating (DC) |
220v |
| Maximum Operating Temperature |
85°C |
| Minimum Operating Temperature |
-40°C |
| Mount |
Surface Mount, PCB |
| Number of Poles |
2 |
| Package Quantity |
1000 |
| Power Consumption |
140mW |
| Reach SVHC Compliant |
Unknown |
| RoHS Compliant |
Yes |
| Series |
IM |
| Termination |
Gull Wing |
| Throw Configuration |
DPDT |