TE Connectivity HX-SCE-1K-6.4-50-4 HX Wire Labels 6.4mm Diameter High Durability

MPN
HX-SCE-1K-6.4-50-4
Order Code
15-8660
Country of Origin
Czech Republic
Qty Unit Price (Ex VAT)
1000+ £1.81
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1000
Available to back orderBack-order availability date - 11/07/2026

TE Connectivity's HX-SCE-1K-6.4-50-4 wire labels have a 6.4 mm diameter and are known for their high durability.

These labels are designed for easy identification and organisation of wires in harsh environments.

Ideal for industrial and commercial applications, they ensure clear and lasting marking.

Their robust construction makes them suitable for use in conditions with high wear and tear.


Type Cable ID Label
Colour Yellow
Material PO, Polyolefin
ELV Compliant
Maximum Operating Temperature 221°C
Minimum Operating Temperature -67°C
Package Quantity 1000
Packaging Cut Tape
Series HX-SCE
Wire/Cable Diameter 5.4mm

Reviews

Be the first to submit a review

Trustpilot