TE Connectivity HW-080080-10-9 Connector Female Shrouded Durable Design

Order Code:

15-7463

Brand: TE Connectivity MPN: HW-080080-10-9
Qty Unit Price (Ex VAT)
10000+ £0.082
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10000
40,000 in stock, despatched in 5 working days

TE Connectivity HW-080080-10-9 is a female shrouded connector known for its durable design.

It provides reliable electrical connections and protection.

This connector is typically used in industrial and automotive applications.

It ensures long-lasting performance in demanding environments.


Width 8mm
Length 8mm
Colour White
ELV Compliant
Lead Free Not Applicable
Material Polyester
Max Operating Temperature 150°C
Min Operating Temperature -40°C
Package Quantity 10000
Package/Case 315
Packaging Roll
Series HW

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot