TE Connectivity HT-SCE-1K-1-2.0-0 Heat Shrinkable Cable Marker 2.0mm

MPN
HT-SCE-1K-1-2.0-0
Order Code
15-8309
Country of Origin
Czech Republic
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1000+ £9.57
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1000
Despatched within 5 working days - 2,000 in stock

TE Connectivity's HT-SCE-1K-1-2.0-0 is a highly reliable heat shrinkable cable marker with a 2.0mm diameter.

It offers excellent durability and resistance to extreme environments.

This product is designed for easy identification of wires and cables and is commonly used in aerospace, defence, and industrial applications.

Its heat shrink properties ensure a secure and lasting fit on wire insulation.


Length 2inch
Colour Black
Body Material Fluoropolymer
ELV Compliant
Lead Free Not Applicable
Material Fluoropolymer
Maximum Operating Temperature -225°C
Minimum Operating Temperature -55°C
Package Quantity 1000
Packaging Bulk
Series HT-SCE

Reviews

Be the first to submit a review

Trustpilot