TE Connectivity HPP845E031R4 Board Mt Humidity Sensor Digital Output

MPN
HPP845E031R4
Order Code
15-8690
Country of Origin
Thailand
  • Free UK shipping available
Qty Unit Price (Ex VAT)
40+ £4.47
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 40
Available to back orderBack order, lead time 4 months

The TE Connectivity HPP845E031R4 is a board mount humidity sensor with a digital output.

It provides reliable and accurate humidity measurements with a fast response time.

Ideal for HVAC systems, it ensures efficient environmental monitoring.

The sensor is also widely used in industrial control and climate control applications.


Type Humidity Sensor
Maximum Operating Temperature 125
Minimum Operating Temperature -40
Number of Bits 14
Operating Temperature Range -40 – 257
Output Digital
Supply Voltage-Max 3
Supply Voltage-Min 1.5
Termination Type SOLDER

Reviews

Be the first to submit a review

Trustpilot