TE Connectivity HMM-381191-5-8A Labels Industrial Warning Signs Durable

MPN
HMM-381191-5-8A
Order Code
15-8013
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
5000+ £0.151
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5000
Despatched within 5 working days - 180,000 in stock

The TE Connectivity HMM-381191-5-8A labels are designed for industrial use, providing durable warning signs.

These labels are built to withstand harsh environments, ensuring longevity and reliability.

They are typically used for labelling machinery or equipment to communicate safety instructions.

Easy application and strong adhesive make them ideal for various industrial settings.


Colour White, Silver
Body Material Polyester
ELV Compliant
Finish Matte
Length 38.1mm
Material Polyester
Maximum Operating Temperature 150°C
Minimum Operating Temperature -40°C
Mount Adhesive
Package Quantity 5000
Packaging Roll
Series Hmm
Shape Rectangular
Size 19.1mm
Width 19.1mm

Reviews

Be the first to submit a review

Trustpilot