TE Connectivity HDP24-24-9PN-L015 HDP24 Connector Female 9P Black Non-Shrouded

MPN
HDP24-24-9PN-L015
Order Code
15-6519
Country of Origin
Mexico
  • Free UK shipping available
Qty Unit Price (Ex VAT)
5+ £28.94
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Available to back orderBack order, lead time 4 months

TE Connectivity's HDP24-24-9PN-L015 is a robust connector featuring nine female positions in a non-shrouded, black design.

The connector offers reliable electrical performance, suitable for demanding environments.

It is typically used in automotive, industrial, and harsh environment applications.

The HDP24 series ensures secure and efficient connectivity for various components.


Type Circular
Number of Positions 9
Contact Type Female Socket
Mounting Type Cable Mount
Body Orientation Straight
Contact Gender PIN
Gender RCP
Max Current Rating (100/60/25)/ContactA
Max Voltage Rating 250VDC
Maximum Operating Temperature 125°C
Minimum Operating Temperature -55°C
Mounting Jam Nut
Number of Contacts 9
Number of Ports 1
Number of Terminals 9
Termination Method Crimp

Reviews

Be the first to submit a review

Trustpilot