TE Connectivity H86K81BYA Metal Film Resistor 6K81 0.1% 15PPM Through Hole

MPN
H86K81BYA
Order Code
15-6453
Country of Origin
India
  • Free UK shipping available
Qty Unit Price (Ex VAT)
250+ £1.25
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 250
Available to back orderBack-order availability date - 23/10/2026

The TE Connectivity H86K81BYA is a metal film resistor with a resistance of 6.81 kΩ and a precision tolerance of 0.1%.

It offers a temperature coefficient of 15 ppm, ensuring stability under varying conditions.

The through-hole design makes it ideal for use in circuit boards requiring precise resistance values.

Typical applications include industrial controls, instrumentation, and electronic test equipment.


Resistance 6.81kR
Tolerance 0.1%
Body Diameter 2.5mm
Body Length 7.2mm
DC Rated Voltage 350v
Diameter 2.5mm
ELV Compliant
Lead Diameter 0.6mm
Lead Length 30mm
Lead/Base Style Axial
Length 7.2mm
Max Power Dissipation 250mW
Maximum Operating Temperature 155°C
Minimum Operating Temperature -55°C
Mount Axial
Number of Resistors 1
Number of Terminations 2
Package Quantity 250
Package/Case Axial
Packaging Bulk
Reach SVHC Compliant No
Resistance Tolerance 0.1%
Resistor Type Thin Film
RoHS Compliant Yes
Series Holco, Holsworthy
Technology METAL FILM
Termination Axial
Voltage Rating 350v
Weight 0.008466oz

Reviews

Be the first to submit a review

Trustpilot