TE Connectivity H83K32BYA Metal Film Resistor Through Hole 3K32 0.1% 15PPM

MPN
H83K32BYA
Order Code
15-6450
Country of Origin
India
  • Free UK shipping available
Qty Unit Price (Ex VAT)
250+ £1.72
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 250
Despatched within 5 working days - 250 in stock

The TE Connectivity H83K32BYA is a metal film resistor with a resistance of 3K32 and a tolerance of 0.1%.

It offers a temperature coefficient of 15PPM, ensuring precise performance in varying conditions.

This through-hole resistor is ideal for high-accuracy applications in electronic circuits.

It is commonly used in instrumentation and precision equipment.


Resistance 3.32kR
Tolerance 0.1%
Body Diameter 2.5mm
Body Length 7.2mm
DC Rated Voltage 350v
Diameter 2.5mm
ELV Compliant
Lead Diameter 0.6mm
Lead Length 30mm
Lead/Base Style Axial
Length 7.2mm
Max Power Dissipation 250mW
Maximum Operating Temperature 155°C
Minimum Operating Temperature -55°C
Mount Axial
Number of Resistors 1
Number of Terminations 2
Package/Case Axial
Packaging Bulk
Reach SVHC Compliant No
Resistance Tolerance 0.1%
Resistor Type Thin Film
RoHS Compliant Yes
Series Holco, Holsworthy
Technology METAL FILM
Termination Axial
Voltage Rating 350v

Reviews

Be the first to submit a review

Trustpilot