TE Connectivity H833K2BYA Metal Film Resistor 33K2 0.1% 15PPM

MPN
H833K2BYA
Order Code
15-6451
Country of Origin
India
  • Free UK shipping available
Qty Unit Price (Ex VAT)
250+ £0.823
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 250
Available to back orderBack order, lead time 4 months

TE Connectivity's H833K2BYA is a high-precision metal film resistor.

With a resistance of 33.2k ohms, it offers 0.1% tolerance and 15ppm temperature coefficient.

This component is ideal for applications requiring accuracy and stability, such as measurement equipment.

It is commonly used in precision electronic circuits.


Resistance 33.2kR
Tolerance 0.1%
DC Rated Voltage 350v
Diameter 2.5mm
Lead Diameter 0.6mm
Lead/Base Style Axial
Length 7.2mm
Max Power Dissipation 250mW
Maximum Operating Temperature 155°C
Minimum Operating Temperature -55°C
Mount Axial
Number of Resistors 1
Number of Terminations 2
Package Quantity 250
Package/Case Axial
Packaging Bulk
Reach SVHC Compliant No
Resistance Tolerance 0.1%
Resistor Type Thin Film
RoHS Compliant Yes
Series Holco, Holsworthy
Technology METAL FILM
Termination Axial
Voltage Rating 350v
Weight 0.008466oz

Reviews

Be the first to submit a review

Trustpilot