TE Connectivity H810KBYA Metal Film Resistor Through Hole 10K 0.1% 15PPM

MPN
H810KBYA
Order Code
15-6464
Country of Origin
India
  • Free UK shipping available
Qty Unit Price (Ex VAT)
250+ £0.889
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 250
Despatched within 5 working days - 14,750 in stock

The TE Connectivity H810KBYA is a 10K ohm metal film resistor designed for through-hole mounting.

It features a high precision with a tolerance of 0.1% and a temperature coefficient of 15 PPM.

This resistor is ideal for applications requiring high stability and low noise, such as in precision circuits and instrumentation.

Its robust design ensures reliable performance in demanding environments.


Resistance 10kR
Tolerance 0.1%
DC Rated Voltage 350v
Diameter 2.5mm
Lead Diameter 0.6mm
Lead/Base Style Axial
Length 7.2mm
Max Power Dissipation 250mW
Maximum Operating Temperature 155°C
Minimum Operating Temperature -55°C
Mount Axial
Number of Resistors 1
Number of Terminations 2
Package Quantity 250
Package/Case Axial
Packaging Bulk
Reach SVHC Compliant No
Resistance Tolerance 0.1%
Resistor Type Thin Film
RoHS Compliant Yes
Series Holco, Holsworthy
Technology METAL FILM
Termination Axial
Voltage Rating 350v
Weight 0.008466oz

Reviews

Be the first to submit a review

Trustpilot