TE Connectivity's H4P68RFZA is a precision resistor with a resistance of 68 ohms.
It features a tolerance of 1 percent and a temperature coefficient of 100 ppm.
This resistor is used in applications requiring precise and stable resistance, such as in electronic circuits and instrumentation.
The reliable performance and high accuracy make it suitable for both commercial and industrial settings.
| Resistance |
68r |
| Tolerance |
1% |
| Diameter |
3.7mm |
| ELV |
Compliant |
| Length |
10 |
| Max Power Dissipation |
1w |
| Maximum Operating Temperature |
155°C |
| Minimum Operating Temperature |
-55°C |
| Mount |
Axial |
| Number of Resistors |
1 |
| Number of Terminations |
2 |
| Package Quantity |
250 |
| Package/Case |
Axial |
| Packaging |
Bulk |
| Resistor Type |
Thin Film |
| RoHS Compliant |
Yes |
| Series |
Holco, Holsworthy |
| Termination |
Axial |
| Voltage Rating |
500v |
| Weight |
0.01411oz |