TE Connectivity GA10K4D25 PRO2 Probe Precision Temperature Sensor

MPN
GA10K4D25
Order Code
14-9901
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
10+ £20.91
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Despatched within 5 working days - 119 in stock

The TE Connectivity GA10K4D25 PRO2 Probe Precision Temperature Sensor, GA10K4D25, is a high-precision device with a 10K ohm NTC thermistor.

It offers reliable temperature measurement with exceptional accuracy and stability in various environments.

This sensor is ideal for use in HVAC systems, medical equipment, and industrial temperature monitoring applications.

Its durable design ensures long-term performance and dependability.


Type NTC probe
B-Value (25/85) 3694k
Cable Length 305mm
Mounting Type Free Hanging
Operating Temperature Range -40 – 257
Resistance @ 25°C 10kOhms
Resistance Tolerance ±0.2°C
Termination Style Wire Lead

Reviews

Be the first to submit a review

Trustpilot