TE Connectivity FTPA0904 Miniature Toggle Switch Compact Durable Design

Order Code:

15-6192

Brand: TE Connectivity MPN: FTPA0904
Qty Unit Price (Ex VAT)
15+ £14.22
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 15
126 in stock, despatched in 5 working days

TE Connectivity's FTPA0904 miniature toggle switch is designed with a compact and durable construction.

This switch offers reliable performance for demanding environments.

Common applications include industrial equipment and control panels.

Its robustness ensures long-lasting use in various settings.


Actuator Length 16.5mm
Contact Material Silver
Electrical Life 50000Cycles
Max Operating Temperature 80°C
Max Voltage Rating (AC) 250v
Mechanical Life 100000Cycles
Min Operating Temperature -20°C
Mount Panel
Orientation Straight
Throw Configuration 3PDT
Type Toggle Switch

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot