TE Connectivity FTF0904 Toggle Switch SPDT ON-ON 6A Panel Mount

MPN
FTF0904
Order Code
15-6284
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
20+ £7.56
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 20
Available to back orderBack order, lead time 4 months

TE Connectivity's FTF0904 is a single pole double throw (SPDT) toggle switch with an on-on configuration.

It is rated at 6 amps and suitable for panel mounting.

This switch is known for its reliability and durability.

It's typically used in industrial and electronic applications requiring a strong switching mechanism.


Mounting Type Panel Mount
Contact Configuration SPDT
Switch Function On-On
Current Rating (Amps) 6A
Illumination Type Non-Illuminated
Actuator Colour Chrome
Actuator Length 10.5mm
Actuator Material Brass
Contact Material Copper Alloy
Contact Plating Silver
Current Rating 6a
Electrical Life 25000Cycles
Max Voltage Rating (AC) 250v
Maximum Operating Temperature 70°C
Mechanical Life 50000Cycles
Minimum Operating Temperature -20°C
Mount Bushing, Panel
Orientation Straight
Package Quantity 100
Packaging Bulk
Reach SVHC Compliant No
RoHS Compliant Yes
Series F-SERIES
Termination Wire Leads
Throw Configuration SPDT
Type Toggle Switch
Voltage Rating (AC) 250v

Reviews

Be the first to submit a review

Trustpilot