TE Connectivity FSMMSHP Tact Switch SMT With Locating Pegs

MPN
FSMMSHP
Order Code
15-6201
Country of Origin
China
Qty Unit Price (Ex VAT)
350+ £0.630
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 350
Despatched within 5 working days - 38,000 in stock

The TE Connectivity FSMMSHP tact switch is an SMT component with locating pegs for precise placement.

It features a compact design with reliable tactile feedback.

This switch is ideal for consumer electronics and automotive applications.

It ensures consistent performance and easy integration into printed circuit boards.


Current Rating (A) 50mA
Orientation Horizontal/ Side Actuator
Illumination None
Operating Force 160gf
Illumination Type Illuminated
Package/Case SMD/SMT
Reach SVHC Compliant No

Reviews

Be the first to submit a review

Trustpilot