The TE Connectivity FSM4JSMA tactile switches are compact and reliable with a 6mm size, ensuring efficient operation.
These switches provide clear tactile feedback, enhancing user experience in various applications.
Ideal for use in consumer electronics and industrial control panels, they support seamless functionality.
Their durable construction ensures long-lasting performance in demanding environments.
| Type |
Tactile Switch |
| Switch Function |
Off-Mom |
| Orientation |
Straight |
| Actuator Length |
1.4mm |
| Operating Force |
1.57n |
| Actuator Material |
Polyphenylene |
| Actuator Type |
Standard |
| Color |
Black |
| Contact Current Rating |
50mA |
| Contact Material |
Copper Alloy, Silver |
| Contact Plating |
Silver |
| Current Rating |
50mA |
| DC Rated Voltage |
24v |
| Depth |
10mm |
| ELV |
Compliant |
| Illumination Type |
Non-Illuminated, Illuminated |
| Lead Free |
Lead Free |
| Length |
6mm |
| Max Current Rating |
50mA |
| Max Operating Temperature |
85°C |
| Mechanical Life |
100000Cycles |
| Min Operating Temperature |
-35°C |
| Mount |
Surface Mount |
| Package Quantity |
750 |
| Package/Case |
SMD/SMT |
| Packaging |
Bulk |
| Reach SVHC Compliant |
Unknown |
| RoHS Compliant |
Yes |
| Series |
FSMJSMA |
| Switch Travel |
0.25mm |
| Termination |
Gull Wing |
| Throw Configuration |
SPST |
| Voltage Rating |
24v |
| Width |
6mm |
To use this facility please Sign In.
Sign In