TE Connectivity FSM3JH Tact Switch 6MM HT With ESD Protection

MPN
FSM3JH
Order Code
15-6170
Country of Origin
South Korea
  • Free UK shipping available
Qty Unit Price (Ex VAT)
30000+ £0.062
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 30000
Available to back orderBack order, lead time 4 months

TE Connectivity's FSM3JH is a 6mm tact switch featuring ESD protection.

It ensures reliable performance with a high tolerance for static discharge.

Typical applications include consumer electronics and industrial equipment.

The switch is compact, ideal for space-saving designs.


Current Rating (A) 50mA
Orientation Vertical/ Top Actuator
Actuator Length 3.15mm
Outline Dimensions (L x W) 6 mm x 6 mm
Illumination None
Operating Force 160gf
Contact Material Copper Alloy
Contact Plating Silver
ELV Compliant
Illumination Type Illuminated
Reach SVHC Compliant No
RoHS Compliant Yes

Reviews

Be the first to submit a review

Trustpilot