TE Connectivity FSM2JSMAA Switch Tactile 260G Force

MPN
FSM2JSMAA
Order Code
15-6148
Country of Origin
China
Qty Unit Price (Ex VAT)
2250+ £0.159
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 2250
Despatched within 5 working days - 51,515 in stock

The TE Connectivity FSM2JSMAA is a tactile switch with a 260 gram force actuation.

It features a compact design suitable for space-constrained applications.

This switch is typically used in consumer electronics, medical devices, and industrial controls.

It offers reliable contact and durability for frequent use situations.


Current Rating (A) 50mA
Orientation Vertical/ Top Actuator
Outline Dimensions (L x W) 6 mm x 6 mm
Illumination None
Operating Force 260gf
Manufacturer Series FSMJSMA
Maximum Operating Temperature 85
Minimum Operating Temperature -20
Termination Type SOLDER

Reviews

Be the first to submit a review

Trustpilot