TE Connectivity FSM1LPTR Tactile Switch SPST OFF(ON) 160gF

MPN
FSM1LPTR
Order Code
15-6271
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1500+ £0.413
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1500
Despatched within 5 working days - 1,355 in stock

The TE Connectivity FSM1LPTR is a single pole, single throw (SPST) tactile switch with an actuation force of 160 grams-force.

This switch is designed for momentary action, with an OFF(ON) configuration.

It is commonly used in consumer electronics, medical devices, and industrial control panels.

The switch offers reliable performance in applications requiring precise user interaction.


Type Tactile Switch
Contact Configuration SPST
Switch Function Off-Mom
Current Rating (A) 50mA
Orientation Vertical/ Top Actuator
Actuator Length 0.01inch
Illumination None
Operating Force 160gf
Actuator Colour Black
Actuator Material Polyphthalamide
Actuator Type Standard
Contact Material Copper Alloy
Contact Plating Silver
DC Rated Voltage 24v
Depth 6.19mm
Electrical Life 100000Cycles
Illumination Type Non-Illuminated, Illuminated
Length 8mm
Max Voltage Rating (DC) 12v
Maximum Operating Temperature 85°C
Mechanical Life 100000Cycles
Minimum Operating Temperature -35°C
Mount Surface Mount
Package Quantity 1500
Package/Case SMD/SMT
Packaging Tape and Reel
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Series FSM1LP
Switch Travel 0.25mm
Termination Gull Wing
Throw Configuration SPST
Voltage Rating (AC) 24v

Reviews

Be the first to submit a review

Trustpilot