TE Connectivity FSM14JLH 6MM Tact Switch High Temp

MPN
FSM14JLH
Order Code
15-6274
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1500+ £0.189
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1500
Despatched within 5 working days - 750 in stock

The TE Connectivity FSM14JLH 6mm tact switch is a high temperature switch designed for reliable performance.

It features a compact 6mm body size, making it ideal for space-constrained applications.

This switch is typically used in consumer electronics, industrial controls, and automotive systems.

It provides tactile feedback with a long operating life, ensuring durability in demanding environments.


Current Rating (A) 50mA
Orientation Vertical/ Top Actuator
Actuator Length 3.15mm
Outline Dimensions (L x W) 6 mm x 6 mm
Illumination None
Operating Force 100gf
Illumination Type Illuminated
Package Quantity 750
Reach SVHC Compliant No
RoHS Compliant Yes
Series FSM
Termination Solder

Reviews

Be the first to submit a review

Trustpilot