TE Connectivity FSM12JH Tact Switch High Temp 6MM

MPN
FSM12JH
Order Code
15-6164
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
3000+ £0.053
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 3000
Despatched within 5 working days - 43,500 in stock

The TE Connectivity FSM12JH is a high-temperature 6mm tact switch.

It features reliable tactile response and compact design, making it suitable for various electronic applications.

Typically used in consumer electronics, it withstands elevated temperatures effectively.

The FSM12JH is ideal for interface controls and instrumentation.


Current Rating (A) 50mA
Orientation Vertical/ Top Actuator
Actuator Length 4.4mm
Outline Dimensions (L x W) 6 mm x 6 mm
Illumination None
Operating Force 160gf
Actuator Colour White
Contact Material Copper Alloy
Contact Plating Silver
Electrical Life 100000Cycles
Max Voltage Rating (DC) 24v
Maximum Operating Temperature 85°C
Mechanical Life 100000Cycles
Minimum Operating Temperature -35°C
Mount Through Hole
Packaging Loose Piece
RoHS Compliant Yes
Throw Configuration SPST

Reviews

Be the first to submit a review

Trustpilot