TE Connectivity FSM103 Tactile Switches SPST Momentary SMT 160gf

MPN
FSM103
Order Code
15-6209
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
400+ £0.283
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 400
Despatched within 5 working days - 1 in stock

The TE Connectivity FSM103 tactile switches, with part number FSM103, are SPST momentary SMT components featuring a tactile response.

They possess an actuation force of 160gf, offering reliable performance and durability.

These switches are commonly used in consumer electronics and industrial control panels.

The compact design ensures suitability for space-sensitive applications.


Type Tactile Switch
Contact Configuration SPST
Switch Function Off-Mom
Current Rating (A) 50mA
Orientation Vertical/ Top Actuator
Actuator Length 3.4mm
Outline Dimensions 12mm
Illumination None
Operating Force 160gf
Actuator Colour Black
Actuator Material Polyester
Colour Black
Contact Material Brass
Contact Plating Silver
DC Rated Voltage 12v
Depth 11.98mm
Electrical Life 100000Cycles
ELV Compliant
Illumination Type Non-Illuminated
Length 11.99mm
Max Voltage Rating (DC) 12v
Maximum Operating Temperature 85°C
Mechanical Life 100000Cycles
Minimum Operating Temperature -35°C
Mount Through Hole
Number of Positions 2
Packaging Loose Piece
Radiation Hardening No
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Series FSM100 ~ 104
Switch Travel 0.3mm
Termination PC Pins
Throw Configuration SPST
Voltage Rating 24v

Reviews

Be the first to submit a review

Trustpilot