TE Connectivity FSM100 Tactile Switch 12mm FLSH OFF-(ON)

MPN
FSM100
Order Code
15-6269
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1000+ £0.276
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1000
Despatched within 5 working days - 8,790 in stock

The TE Connectivity FSM100 Tactile Switch is a 12mm, flush, momentary push-button switch.

It offers a reliable on-(off) functionality suitable for control panels and handheld devices.

With its durable design, the FSM100 is ideal for use in consumer electronics and industrial equipment.

This switch ensures a responsive tactile feedback for efficient user interaction.


Type Tactile Switch
Contact Configuration SPST off / (on)
Switch Function Momentary
Current Rating (A) 50mA
Orientation Vertical/ Top Actuator
Actuator Length 6.35mm
Outline Dimensions (L x W) 12 mm x 12 mm
Illumination None
Operating Force 160gf
Actuator Colour Black
Actuator Material Polyester
Colour Black
Contact Material Copper Alloy
Contact Plating Silver
Contact Type 1 maker
Electrical Life 100000Cycles
ELV Compliant
Illumination Type Illuminated
Length 12mm
Max Voltage Rating (DC) 12v
Maximum Operating Temperature 85°C
Minimum Operating Temperature -20°C
Mount Through Hole
Number of Positions 2
Packaging Loose Piece
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Termination PC Pins
Throw Configuration SPST

Reviews

Be the first to submit a review

Trustpilot