TE Connectivity FS-02 Sensor Flow Switch SPST Vertical Noryl Housing

Image Representative of Range

TE Connectivity FS-02 Sensor Flow Switch SPST Vertical Noryl Housing

MPN
FS-02
EAN-13
2050000029721
Order Code
10-7646
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £30.40
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 79 in stock

The TE Connectivity FS-02 flow switch is designed as a SPST, vertical component for monitoring liquid flow. Manufactured by Gentech, it measures 101.5x37x40mm and is commonly used in applications requiring reliable flow or fill level detection. Typical uses include integration in systems for managing liquid levels and flow states efficiently.
Type Flow sensor
Cable Length 1.00m
Connection 3/4" BSP
Connector Cable, open end
Contact Type 1 maker
Dim (L x W x H) 101.5 x 37 x 40 mm
Height 40mm
IP Rating IP65
Length 101.5mm
Material Polyphenylene ether (PPE)
Material (details) Noryl (UL 94 - HB)
Max. ambient temperature +85°C
Max. operating pressure 10bar
Max. switching capacity 40W
Min. ambient temperature -30°C
Misc Attribute 1 Flow Switch
Operating Voltage 12 - 15V DC
Output current (details) 13mA
Switching Capacity 1 A/200 V/DC/ 250V AC
Switching current (max.) 1A
Temperature Range -30 - +85°C
Width 37mm

Reviews

Be the first to submit a review

Trustpilot