TE Connectivity FCS-03 Flow Switch SPST Vertical Horizontal Leak Detection

Image Representative of Range

TE Connectivity FCS-03 Flow Switch SPST Vertical Horizontal Leak Detection

MPN
FCS-03
EAN-13
2050000366970
Order Code
10-7644
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £23.56 £23.54
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 39 in stock

The TE Connectivity FCS-03 is a versatile flow switch, suitable for both vertical and horizontal installations. Manufactured by Gentech, it features an SPST configuration and is commonly used in liquid level and flow monitoring. This component is ideal for applications in flow detection and liquid level control systems.
Type Flow sensor
(Ø) 17mm
Cable Length 0.50m
Connection 16.66 mm (3/8" BSP)
Connector Cable, open end
Contact Type 1 maker
Dim (Ø x H) 17 mm x 25 mm
Enclosure material Polyphenylene
Height 25mm
Length 75mm
Material (details) Polyphenylene housing
Max. ambient temperature +100°C
Max. operating pressure 10bar
Min. ambient temperature -30°C
Misc Attribute 1 Flow Switch
Switching Capacity 1 A/100 V/DC / 250V AC
Switching current (max.) 1A
Temperature Range -30 - +100°C

Reviews

Be the first to submit a review

Trustpilot