TE Connectivity FCS-01 Flow Switch SPST Vertical/Horizontal Leak Detection

MPN
FCS-01
EAN-13
2050000029752
Order Code
10-7643
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £13.27 £13.24
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 357 in stock

TE Connectivity's FCS-01 is a flow switch with SPST functionality, suitable for vertical and horizontal installation. It serves as a reliable component for monitoring liquid flow and liquid level applications. Often used in systems requiring fluid flow detection, its compact design of 17x25mm is ideal for integration in various environments.
Type Flow sensor
(Ø) 17mm
Cable Length 0.50m
Connection 16.66 mm (3/8" BSP)
Connector Cable, open end
Contact Type 1 maker
Dim (Ø x H) 17 mm x 25 mm
Enclosure material Polyphenylene ether (PPE)
Height 25mm
Length 75mm
Material (details) Noryl housing
Max. ambient temperature +85°C
Max. operating pressure 10bar
Military Spec False
Min. ambient temperature -30°C
Misc Attribute 1 Flow Switch
REACH unknown
Switching Capacity 1 A/100 V/DC / 250V AC
Switching current (max.) 1A

Reviews

Be the first to submit a review

Trustpilot