TE Connectivity FCA-410-CY3 Industrial Relay 10A SPDT 24V DC

MPN
FCA-410-CY3
Order Code
15-8693
Country of Origin
India
  • Free UK shipping available
Qty Unit Price (Ex VAT)
25+ £571.10
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 25
Despatched within 5 working days - 8 in stock

TE Connectivity FCA-410-CY3 is an industrial relay designed to handle up to 10A.

This single pole double throw (SPDT) relay operates at 24V DC.

It is ideal for automation, control systems, and power management applications.

The relay ensures reliable signal switching in various industrial environments.


Type Relay
Actuating System DC
Coil Resistance 290r
Contact Current Rating 10A
Contact Material Silver, Cadmium°C
Maximum Operating Temperature 125°C
Minimum Operating Temperature -70°C
Mount Flanges, Vertical
Package/Case 410
RoHS Compliant No

Reviews

Be the first to submit a review

Trustpilot