TE Connectivity FCA-125-3701L Relay Compact SPDT 28V DC 10A Screw Mount

MPN
FCA-125-3701L
Order Code
15-8696
Country of Origin
India
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £347.87
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 4 months

TE Connectivity FCA-125-3701L is a compact relay featuring a single pole double throw (SPDT) configuration.

It operates with a 28V DC voltage and supports a current rating of 10A.

The relay is designed for screw mount applications, ensuring secure and stable installation.

Typical applications include use in automotive and industrial electronic systems where reliable switching is crucial.


Coil Voltage 28V DC
Contact Configuration 1CO (SPDT)
Switching Current 10A
Actuating System DC
Coil Resistance 320r
Contact Current Rating 25a
Contact Material Silver, Cadmium
Maximum Operating Temperature 125°C
Minimum Operating Temperature -70°C
Mount Flanges, Vertical
Throw Configuration SPDT
Type Relay

Reviews

Be the first to submit a review

Trustpilot