TE Connectivity Faston Tab Housing 2.8mm & Secondary Locking Device Double Row

These Faston tab housings from TE Connectivity are designed for automotive and commercial vehicle applications. They feature a secondary locking mechanism for added safety.

Description Image Product Buy Pricing (Ex VAT) Body Material Colour Contact Material Contact Plating Depth Height Housing colour Housing Material Length Lead Free Mount Orientation Primary Type Reach SVHC Compliant Wire/Cable Gauge Type Pitch Number of Ways Number of Rows Mounting Type
TE 1-965641-1 Faston Tab Housing 2.8mm & Secondary Locking Device 2 x 3P Blue
TE 1-965641-1 Faston Tab Housing 2.8mm & Secondary Locking Device 2 x 3P Blue
Extended range
Order code: 63-7399
MPN: 1-965641-1

Order in multiples of 150


Available to back orderPlease contact us for lead time
150+ £0.769
Price per unit Ex VAT
PA GF Blue Copper Alloy Tin 23.5mm 30.6mm ( 1.205 in ) Blue PA GF 17.5mm (.689 in ) Not Applicable Free Hanging, Panel Straight Rectangular No 13AWG Terminal housing 5mm 6 2 Cable mount
TE 1-965641-3 Faston Tab Housing 2.8mm & Secondary Locking Device 2 x 3P Grey
TE 1-965641-3 Faston Tab Housing 2.8mm & Secondary Locking Device 2 x 3P Grey
Standard range
Order code: 63-7400
MPN: 1-965641-3

Order in multiples of 150


Despatched within 5 working days - 8,820 in stock
150+ £1.01
Price per unit Ex VAT
Grey 1.205inch Grey 0.689inch Free Hanging Terminal housing 5mm 6 2 Cable mount

Trustpilot