TE 1-965641-1 Faston Tab Housing 2.8mm & Secondary Locking Device 2 x 3P Blue

MPN
1-965641-1
Order Code
63-7399
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
150+ £0.769
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 150
Despatched within 5 working days - 899 in stock

TE Connectivity's 1-965641-1 is a combination line connector featuring a 6-position male shrouded design.

It is known for its robust plastic housing, ensuring reliable electrical connections.

This connector is typically used in automotive and industrial applications.

Its compatibility with various components makes it ideal for manufacturing and assembly processes.


  • Product type: Terminal Housing
  • Connector type: Plug Housing
  • Colour: Blue
  • Length: 17.5mm (.689 in )
  • Width: 2.8mm (.11 in )
  • Height: 30.6mm ( 1.205 in )
  • Number of positions per row: 3
  • Number of rows: 2
  • Housing material: PA GF
  • Operating voltage (VDC): 28
  • Connector system: Wire-to-Wire
  • Mating connector lock: Yes
  • Polarized: Yes
  • Pitch: 5mm (.197 in )
  • Body material: PA GF
  • Primary locking feature: On the terminal
  • Accepts contact style: Tab
  • Mating tab width: 2.8mm (.11 in )
  • Keyed: Yes
  • Cable exit angle: 180°
  • Nominal voltage (V): 12, 24
  • Operating temperature range: -40 to +120 °C ( -40 to +248 °F )
  • Packaging quantity: 1
  • Mftrs part no. 1-965641-1
Type Terminal housing
Pitch 5mm
Number of Ways 6
Number of Rows 2
Mounting Type Cable mount
Mounting Direction Straight
Body Material PA GF
Circuit Application Signal
Colour Blue
Connector System Wire-to-Wire
Contact Material Copper Alloy
Contact Plating Tin
Contact Type Tab
Depth 23.5mm
ELV Compliant
Gender Male
Height 30.6mm ( 1.205 in )
Housing colour Blue
Housing Material PA GF
Hybrid Connector No
Lead Free Not Applicable
Length 17.5mm (.689 in )
Mating Tab Width 0.11inch
Maximum Operating Temperature 248°C
Maximum Temperature +120°C
Min. temperature -40°C
Minimum Operating Temperature -40°C
Mount Free Hanging, Panel
Number of Contacts 6
Number of Positions 6
Orientation Straight
Package Quantity 1500
Packaging Bag
Polarized Yes
Primary Type Rectangular
Reach SVHC Compliant No
RoHS Compliant Yes
Row Spacing 0.217inch
Sealable No (Without)
Series Junior Power Timer
Serviceable No
Strain Relief No (Without)
Termination Crimp
Width 35.45mm
Wire/Cable Gauge 13AWG

Reviews

Be the first to submit a review

Trustpilot