TE Connectivity ES-CAP-NO.1-C1-0-30MM Heat Shrink Cable Boot End Cap 30MM

MPN
ES-CAP-NO.1-C1-0-30MM
Order Code
15-7333
Country of Origin
Czech Republic
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1250+ £0.151
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1250
Despatched within 5 working days - 5,933 in stock

TE Connectivity's ES-CAP-NO.1-C1-0-30MM is a heat shrink cable boot end cap designed for sealing and protecting cable ends.

It features a 30mm inner diameter and offers reliable insulation.

This cap is ideal for use in electrical and telecommunication applications.

It provides excellent protection against environmental factors and mechanical abrasion.


Type Heat Shrink Boot
Colour Black
Shrink Ratio N/A
Approvals UL
Body Material PO, Polyolefin
ELV Compliant
Government Qualified No
Height 30
High Temperature Compatible No
Inside Diameter 5.7mm
Lead Free Not Applicable
Length 1.181inch
Material Polyolefin
Maximum Operating Temperature 105°C
Minimum Operating Temperature -40°C
Package Quantity 15000
Reach SVHC Compliant No
Series ES
Wire/Cable Diameter 5.7mm

Reviews

Be the first to submit a review

Trustpilot