TE Connectivity EET-0820G-4 Wire Labels & Markers 8X20mm Thermal Transfer

MPN
EET-0820G-4
Order Code
15-7608
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
10000+ £0.058
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10000
Available to back orderBack-order availability date - 01/11/2026

TE Connectivity's EET-0820G-4 wire labels markers are designed for thermal transfer printing.

This product measures 8x20mm, providing clear and precise identification of wires and cables.

The durable material ensures long-lasting labelling even in demanding environments.

Typical applications include electrical wiring systems and equipment marking in various industrial settings.


Type Cable Markers
Colour Yellow
Material Polyamide
ELV Compliant
Height 0.315inch
Maximum Operating Temperature -70°C
Minimum Operating Temperature 0°C
Mount External
Package Quantity 10000
Package/Case 315
Packaging Roll
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Width 0.787inch

Reviews

Be the first to submit a review

Trustpilot