TE Connectivity EC7637-000 HLX Wire Labels Low Fire Hazard Tie-on

MPN
EC7637-000
Order Code
14-7480
Country of Origin
Czech Republic
Qty Unit Price (Ex VAT)
1000+ £1.17
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1000
Available to back orderBack-order availability date - 12/11/2026

The TE Connectivity EC7637-000 are wire labels designed for low fire hazard environments.

These durable labels are resistant to harsh conditions and maintain readability.

They are ideal for use in rail, marine, and industrial applications.

With tie-on installation, EC7637-000 ensures secure attachment to wires.


Type Lead Marker
Colour Yellow
Material Cross Linked Polyolefin
Maximum Operating Temperature 105°C
Minimum Operating Temperature -40°C
Operating Temperature Range -40 – 221
Packaging Quantity 1000
Product Height .5
Product Length .5

Reviews

Be the first to submit a review

Trustpilot