TE Connectivity EC1576-000 PVC Cable Marker 2 6mm Max Bundle

MPN
EC1576-000
Order Code
14-0285
Country of Origin
Poland
Qty Unit Price (Ex VAT)
1500+ £0.129
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1500
Despatched within 5 working days - 14,750 in stock

TE Connectivity's EC1576-000 is a PVC cable marker designed for bundles up to 6mm in diameter.

This product features durable construction with flexibility for easy application.

It is suitable for organising and identifying cables in electrical installations.

Typical applications include automotive, industrial, or telecommunications environments.


Type Cable Markers
Colour Red
Material PVC
Max Operating Temperature 70°C
Min Operating Temperature -45°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot