TE Connectivity EC1575-000 Marker Z-Type RMP/RMS Green Wire Label

MPN
EC1575-000
Order Code
15-3644
Country of Origin
Czech Republic
Qty Unit Price (Ex VAT)
1000+ £0.159
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1000
Available to back orderBack-order availability date - 31/08/2026

TE Connectivity EC1575-000 Marker Z-Type RMP/RMS is a green wire label used for identification.

It features durable material suitable for harsh environments.

The label is resistant to chemicals and abrasion, ensuring longevity.

Typically, it is used in electrical and industrial applications for organising cable and wiring systems.


Type Cable Markers
Colour Brown
Material PVC
Maximum Operating Temperature 70°C
Minimum Operating Temperature -45°C

Reviews

Be the first to submit a review

Trustpilot