TE Connectivity EC1519-000 PVC Cable Marker Imprint R L 6mm Max Bundle

Order Code:

14-0284

Brand: TE Connectivity MPN: EC1519-000
Qty Unit Price (Ex VAT)
4000+ £0.055
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 4000
15,000 in stock, despatched in 5 working days

The TE Connectivity EC1519-000 is a PVC cable marker designed to identify cables with clarity.

Its imprint "R" is prominently displayed for visibility, and it accommodates bundles with a maximum diameter of 6mm.

This durable marker is ideal for organising electrical wiring in various industrial and commercial settings.

Its robust PVC construction ensures longevity and resistance to environmental factors.


Type Cable Markers
Colour White
Material PVC
Max Operating Temperature 70°C
Min Operating Temperature -45°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot