TE Connectivity EC1501-000 Wire Marker Push On 6MM White

MPN
EC1501-000
Order Code
13-8415
Country of Origin
Czech Republic
Qty Unit Price (Ex VAT)
17000+ £0.0231
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 17000
Despatched within 5 working days - 3,000 in stock

The TE Connectivity EC1501-000 is a white wire marker designed for easy push-on application, measuring 6mm.

It is crafted to ensure secure and clear identification of wires in complex wiring systems.

This product is ideal for use in electrical panels, automotive wiring, and industrial cable management.

The markers are durable and resistant to common environmental influences, providing reliable performance in various conditions.


Type Cable Markers
Colour White
Material PVC
Maximum Operating Temperature 70°C
Minimum Operating Temperature -45°C

Reviews

Be the first to submit a review

Trustpilot