TE Connectivity EC1498-000 PVC Cable Marker Imprint 6 6mm Max Bundle

MPN
EC1498-000
Order Code
14-0287
Country of Origin
Czech Republic
Qty Unit Price (Ex VAT)
4000+ £0.038
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 4000
Despatched within 5 working days - 12,500 in stock

The TE Connectivity EC1498-000 is a PVC cable identifier.

It features an imprint size of 6mm with a maximum bundle capacity.

The product is designed for organising and labelling cables.

It is typically used in electrical and communication installations.


Type Cable Markers
Colour White
Material PVC
Maximum Operating Temperature 70°C
Minimum Operating Temperature -45°C

Reviews

Be the first to submit a review

Trustpilot