TE Connectivity EC1494-000 Z-Type Wire Marker Yellow

Order Code:

15-3789

Brand: TE Connectivity MPN: EC1494-000
Qty Unit Price (Ex VAT)
3500+ £0.055
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 3500
13,000 in stock, despatched in 5 working days

TE Connectivity EC1494-000 is a yellow, Z-type wire marker designed for easy identification of cables and wires.

It is made to fit snugly onto wires, providing a durable and visible marking solution.

The wire marker is ideal for use in electrical and electronic applications requiring clear labelling.

This product enhances organisation and safety within complex wiring systems.


Type Cable Markers
Colour White
Material PVC
Max Operating Temperature 70°C
Min Operating Temperature -45°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot