TE Connectivity EC1493-000 Wire Marker Push On 6MM White

MPN
EC1493-000
Order Code
13-8462
Country of Origin
Poland
Qty Unit Price (Ex VAT)
4000+ £0.038
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 4000
Despatched within 5 working days - 10,000 in stock

TE Connectivity's EC1493-000 is a wire marker push-on that fits 6mm cables.

It is white, providing high visibility for marking purposes.

The marker is designed for easy application in identifying and organising wires.

Suitable for use in electrical installations and maintenance tasks.


Type Cable Markers
Colour White
Material PVC
Maximum Operating Temperature 70°C
Minimum Operating Temperature -45°C

Reviews

Be the first to submit a review

Trustpilot