TE Connectivity EC1276-000 Wire Marker Push On 4.5mm Yellow

MPN
EC1276-000
Order Code
13-8464
Country of Origin
Poland
Qty Unit Price (Ex VAT)
20500+ £0.0149
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 20500
Despatched within 5 working days - 10,000 in stock

The TE Connectivity EC1276-000 is a wire marker designed for efficient cable identification.

It features a push-on installation with a 4.5mm diameter and is coloured yellow for easy visibility.

Made from durable materials, it ensures long-lasting performance in various conditions.

Typical applications include electrical systems and data communications for easy wire organisation.


Type Cable Markers
Colour Yellow
Material PVC
Maximum Operating Temperature 70°C
Minimum Operating Temperature -45°C

Reviews

Be the first to submit a review

Trustpilot