TE Connectivity EC1275-000 Wire Marker Push On 4.5mm Yellow

MPN
EC1275-000
Order Code
13-8463
Country of Origin
Poland
Qty Unit Price (Ex VAT)
20500+ £0.0149
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 20500
Despatched within 5 working days - 10,000 in stock

TE Connectivity's EC1275-000 is a wire marker designed for easy push-on application.

The marker fits wires with a 4.5mm diameter and is coloured yellow for high visibility.

It is typically used in electrical installations to identify and organise wiring.

Suitable for various industrial and commercial environments, it ensures clear labelling.


Type Cable Markers
Colour Yellow
Material PVC
Maximum Operating Temperature 70°C
Minimum Operating Temperature -45°C

Reviews

Be the first to submit a review

Trustpilot