TE Connectivity EC1015-000 Z-Type Marker Wire Label Green

MPN
EC1015-000
Order Code
15-8558
Country of Origin
Poland
  • Free UK shipping available
Qty Unit Price (Ex VAT)
11000+ £0.0149
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 11000
Available to back orderBack order, lead time 4 months

TE Connectivity EC1015-000 is a green Z-type marker wire label.

It features durable construction suitable for identifying wires and cables.

The labels are designed to be easily applied and secure once in place.

Typical applications include electrical panel installations and maintenance tasks.


Type Pre-Printed Markers
Colour Brown
Material Flexible PVC
Max Cable Diameter .149 – .248
Maximum Operating Temperature 70°C
Minimum Operating Temperature -45°C
Packaging Quantity 1000
Product Width .177

Reviews

Be the first to submit a review

Trustpilot