TE Connectivity EC0894-000 Wire Marker Push On 4.5MM Yellow

MPN
EC0894-000
Order Code
15-3805
Country of Origin
Czech Republic
Qty Unit Price (Ex VAT)
6000+ £0.0231
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 6000
Despatched within 5 working days - 10,000 in stock

The TE Connectivity EC0894-000 is a wire marker designed for easy push-on application.

It features a yellow colour for greater visibility and size of 4.5 mm.

This marker is typically used for organising and identifying wires in electrical systems.

Its durable material ensures long-lasting performance in various environments.


Type Cable Markers
Colour Yellow
Material PVC
Maximum Operating Temperature 70°C
Minimum Operating Temperature -45°C

Reviews

Be the first to submit a review

Trustpilot