TE Connectivity EC0831-000 Wire Marker Push On 4.5MM White

MPN
EC0831-000
Order Code
14-7340
Country of Origin
Poland
Qty Unit Price (Ex VAT)
11000+ £0.0121
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 11000
Available to back orderBack order, lead time 4 months

The TE Connectivity EC0831-000 is a wire marker designed for easy push-on application.

It features a 4.5mm diameter and a white finish.

This product is ideal for wire identification in electrical installations.

The marker is durable and suitable for various industrial environments.


Type Pre-Printed Markers
Colour White
Compatible Cable Diameter Range .13 – .22
Maximum Operating Temperature 70°C
Minimum Operating Temperature -45°C
Packaging Method Box
Packaging Quantity 1000
Primary Product Material Flexible PVC
Product Width .177

Reviews

Be the first to submit a review

Trustpilot