TE Connectivity EC0613-000 Wire Marker White Push On 0.18 In Poly-Vi

MPN
EC0613-000
Order Code
15-3674
Country of Origin
Czech Republic
Qty Unit Price (Ex VAT)
11000+ £0.0121
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 11000
Available to back orderBack order, lead time 4 months

TE Connectivity EC0613-000 is a white push-on wire marker known for its reliability.

It fits wires with a diameter of 0.18 inches and is made from durable poly-vi material.

This product is typically used for identifying and organising wires in electrical systems.

It is ideal for applications requiring a quick and easy method to label wires.


Type Pre-Printed Markers
Colour White
Material Flexible PVC
Max Cable Diameter .11 – .19
Maximum Operating Temperature 70°C
Minimum Operating Temperature -45°C
Packaging Method Box
Packaging Quantity 1000
Product Width .177

Reviews

Be the first to submit a review

Trustpilot