TE Connectivity EC0593-000 Wire Marker 4.5mm White Poly-Vinyl Push On

MPN
EC0593-000
Order Code
15-3671
Country of Origin
Poland
Qty Unit Price (Ex VAT)
11000+ £0.0173
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 11000
Available to back orderBack order, lead time 4 months

The TE Connectivity EC0593-000 is a wire marker designed with a 4.5mm white poly-vinyl push-on feature.

It is highly durable and provides clear identification for wires and cables.

This marker is commonly used in electrical installations and maintenance tasks.

Its ease of use ensures efficient organisation and streamlined operations.


Type Pre-Printed Markers
Colour White
Material Flexible PVC
Max Cable Diameter .11 – .19
Max Operating Temperature 70°C
Min Operating Temperature -45°C
Packaging Method Box
Packaging Quantity 1000
Product Width .177

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot